Memory
5962-8606307YA
Description: UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Overview of 5962-8606307YA by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8606307YA by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8606307YA by Micross Components

5962-8606307YA
Micross Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.048 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. 5962-8606307YA
    Micross Components
    UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8606307YA

This table gives cross-reference parts and alternative options found for 5962-8606307YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606307YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27HC256-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606307YA vs 27HC256-90I/K
AT27C256R-90LM/883 UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606307YA vs AT27C256R-90LM/883
AT27HC256RL-90LM/883 UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606307YA vs AT27HC256RL-90LM/883
27HC256L-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606307YA vs 27HC256L-90/K
5962-8606317YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606307YA vs 5962-8606317YX
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32 QP Semiconductor 5962-8606307YA vs 5962-8606307YC
5662-860637ZA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606307YA vs 5662-860637ZA
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606307YA vs 5962-8606307YA
27HC256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606307YA vs 27HC256-90E/K
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606307YA vs AM27C256-90LCB
Part Number Description Manufacturer Compare
QP27C256-70/QXA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606307YA vs QP27C256-70/QXA
QP27C256L-90/YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606307YA vs QP27C256L-90/YC
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606307YA vs AM27C256-90LCB
AM27C256-95LIB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606307YA vs AM27C256-95LIB
5662-860637ZA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606307YA vs 5662-860637ZA
AS27C256-90ECAM UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 5962-8606307YA vs AS27C256-90ECAM
5662-8606318QXA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606307YA vs 5662-8606318QXA
27HC256-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606307YA vs 27HC256-90I/K
27HC256L-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606307YA vs 27HC256L-90/K
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606307YA vs 5962-8606307YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8606307YA by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8606307YA by Micross Components

  • Please alert me when 5962-8606307YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8606307YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8606307YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8606307YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8606307YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8606307YA by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: