250R05L6R8CV4T
Description: Ceramic Capacitor, Ceramic

Overview of 250R05L6R8CV4T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 250R05L6R8CV4T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250R05L6R8CV4T by Johanson Dielectrics Inc

250R05L6R8CV4T
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.64 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.6765%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
3.6765%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.33 mm
Want to compare parts?
  1. 250R05L6R8CV4T
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for 250R05L6R8CV4T

This table gives cross-reference parts and alternative options found for 250R05L6R8CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L6R8CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AU013A6R8CAG4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, Kyocera AVX Components 250R05L6R8CV4T vs AU013A6R8CAG4A
VJ0201L6R8CXXCW1BC Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Vishay Intertechnologies 250R05L6R8CV4T vs VJ0201L6R8CXXCW1BC
250R05L6R8CT4R CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc 250R05L6R8CV4T vs 250R05L6R8CT4R
250R05L6R8CV4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc 250R05L6R8CV4T vs 250R05L6R8CV4S
CL03C6R8CA3NNNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, Samsung Electro-Mechanics 250R05L6R8CV4T vs CL03C6R8CA3NNNL
C0201COG250-6R8CSNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, VENKEL LTD 250R05L6R8CV4T vs C0201COG250-6R8CSNP
C0201HQN250-6R8CGE Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD 250R05L6R8CV4T vs C0201HQN250-6R8CGE
CL03C6R8CA3GNND Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics 250R05L6R8CV4T vs CL03C6R8CA3GNND
C0201C0G250-6R8CGP Ceramic Capacitor, Ceramic, VENKEL LTD 250R05L6R8CV4T vs C0201C0G250-6R8CGP
C0201HQN250-6R8CN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD 250R05L6R8CV4T vs C0201HQN250-6R8CN6E

Related Parts for 250R05L6R8CV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L6R8CV4T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L6R8CV4T by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 250R05L6R8CV4T would you like to use for your alert(s)?
  • Please alert me when 250R05L6R8CV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L6R8CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L6R8CV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L6R8CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L6R8CV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L6R8CV4T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: