Part Details for AU013A6R8CAG4A by Kyocera AVX Components
Overview of AU013A6R8CAG4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU013A6R8CAG4A
AU013A6R8CAG4A CAD Models
AU013A6R8CAG4A Part Data Attributes
|
AU013A6R8CAG4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU013A6R8CAG4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Width | 0.3 mm |
Alternate Parts for AU013A6R8CAG4A
This table gives cross-reference parts and alternative options found for AU013A6R8CAG4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU013A6R8CAG4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L6R8CV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | AU013A6R8CAG4A vs 250R05L6R8CV4T |
VJ0201L6R8CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | AU013A6R8CAG4A vs VJ0201L6R8CXXCW1BC |
250R05L6R8CT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | AU013A6R8CAG4A vs 250R05L6R8CT4R |
250R05L6R8CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AU013A6R8CAG4A vs 250R05L6R8CV4S |
CL03C6R8CA3NNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Samsung Electro-Mechanics | AU013A6R8CAG4A vs CL03C6R8CA3NNNL |
C0201COG250-6R8CSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | VENKEL LTD | AU013A6R8CAG4A vs C0201COG250-6R8CSNP |
C0201HQN250-6R8CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | AU013A6R8CAG4A vs C0201HQN250-6R8CGE |
CL03C6R8CA3GNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | AU013A6R8CAG4A vs CL03C6R8CA3GNND |
C0201C0G250-6R8CGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | AU013A6R8CAG4A vs C0201C0G250-6R8CGP |
C0201HQN250-6R8CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | AU013A6R8CAG4A vs C0201HQN250-6R8CN6E |