Filter Your Search
1 - 2 of 2 results
|
250R05L6R8CV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 6.8 pF | 25 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 640 µm | 330 µm | JOHANSON DIELECTRICS INC | , 0201 | unknown | EAR99 | 8532.24.00.20 | |||
|
250R05L6R8CV4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 6.8 pF | 25 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 640 µm | 330 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 |