Datasheets
VJ0201L6R8CXXCW1BC by: Vishay Intertechnologies

Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP

Part Details for VJ0201L6R8CXXCW1BC by Vishay Intertechnologies

Overview of VJ0201L6R8CXXCW1BC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for VJ0201L6R8CXXCW1BC

Part # Distributor Description Stock Price Buy
DISTI # VJ0201L6R8CXXCW1BC
Avnet Americas VJ0201L6R8CXXCW1BC - Tape and Reel (Alt: VJ0201L6R8CXXCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0169
  • 30,000 $0.0167
  • 60,000 $0.0163
  • 90,000 $0.0160
  • 120,000 $0.0156
  • 150,000 $0.0154
  • 1,500,000 $0.0150
$0.0150 / $0.0169 Buy Now

Part Details for VJ0201L6R8CXXCW1BC

VJ0201L6R8CXXCW1BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0201L6R8CXXCW1BC Part Data Attributes

VJ0201L6R8CXXCW1BC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0201L6R8CXXCW1BC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.6765%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 3.6765%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for VJ0201L6R8CXXCW1BC

This table gives cross-reference parts and alternative options found for VJ0201L6R8CXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0201L6R8CXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AU013A6R8CAG4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, Kyocera AVX Components VJ0201L6R8CXXCW1BC vs AU013A6R8CAG4A
250R05L6R8CV4T Ceramic Capacitor, Ceramic Johanson Dielectrics Inc VJ0201L6R8CXXCW1BC vs 250R05L6R8CV4T
250R05L6R8CT4R CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc VJ0201L6R8CXXCW1BC vs 250R05L6R8CT4R
250R05L6R8CV4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc VJ0201L6R8CXXCW1BC vs 250R05L6R8CV4S
CL03C6R8CA3NNNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, Samsung Electro-Mechanics VJ0201L6R8CXXCW1BC vs CL03C6R8CA3NNNL
C0201COG250-6R8CSNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, VENKEL LTD VJ0201L6R8CXXCW1BC vs C0201COG250-6R8CSNP
C0201HQN250-6R8CGE Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD VJ0201L6R8CXXCW1BC vs C0201HQN250-6R8CGE
CL03C6R8CA3GNND Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics VJ0201L6R8CXXCW1BC vs CL03C6R8CA3GNND
C0201C0G250-6R8CGP Ceramic Capacitor, Ceramic, VENKEL LTD VJ0201L6R8CXXCW1BC vs C0201C0G250-6R8CGP
C0201HQN250-6R8CN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD VJ0201L6R8CXXCW1BC vs C0201HQN250-6R8CN6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0201L6R8CXXCW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0201L6R8CXXCW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0201L6R8CXXCW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0201L6R8CXXCW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0201L6R8CXXCW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0201L6R8CXXCW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0201L6R8CXXCW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0201L6R8CXXCW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0201L6R8CXXCW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: