Part Details for 2473LDMA120GHN0110 by Fenghua (HK) Electronics Ltd
Overview of 2473LDMA120GHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2473LDMA120GHN0110
2473LDMA120GHN0110 CAD Models
2473LDMA120GHN0110 Part Data Attributes
|
2473LDMA120GHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2473LDMA120GHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 120 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8900 mA |
Alternate Parts for 2473LDMA120GHN0110
This table gives cross-reference parts and alternative options found for 2473LDMA120GHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2473LDMA120GHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH250LGB473MAC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | 2473LDMA120GHN0110 vs EKMH250LGB473MAC0M |
2473LDMA120GSN5110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 2473LDMA120GSN5110 |
8473LDMA120GHN9110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 8473LDMA120GHN9110 |
ELXR250LGN473MAC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Chemi-Con | 2473LDMA120GHN0110 vs ELXR250LGN473MAC0M |
8473LDMA120GHN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 8473LDMA120GHN50 |
8473LDMA120GH000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 8473LDMA120GH000 |
1473LDMA120GSN2110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 1473LDMA120GSN2110 |
8473LDMA120GSN7110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 8473LDMA120GSN7110 |
2473LDMA120GHN5110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 2473LDMA120GHN5110 |
2473LDMA120GHN7110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2473LDMA120GHN0110 vs 2473LDMA120GHN7110 |