Part Details for 8473LDMA120GH000 by Fenghua (HK) Electronics Ltd
Overview of 8473LDMA120GH000 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8473LDMA120GH000
8473LDMA120GH000 CAD Models
8473LDMA120GH000 Part Data Attributes
|
8473LDMA120GH000
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8473LDMA120GH000
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 8473LDMA120GH000
This table gives cross-reference parts and alternative options found for 8473LDMA120GH000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8473LDMA120GH000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8473LDMA120GSN9110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 8473LDMA120GSN9110 |
EKMH250LGB473MAC0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount | Chemi-Con | 8473LDMA120GH000 vs EKMH250LGB473MAC0N |
1473LDMA120GSN1110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 1473LDMA120GSN1110 |
1473LDMA120GSN5110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 1473LDMA120GSN5110 |
8473LDMA120GHN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 8473LDMA120GHN00 |
CU1E479M35120 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Samwha Electronics | 8473LDMA120GH000 vs CU1E479M35120 |
8473LDMA120GSN4110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 8473LDMA120GSN4110 |
ELXR250LGN473MAC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Chemi-Con | 8473LDMA120GH000 vs ELXR250LGN473MAC0M |
8473LDMA120GHN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 8473LDMA120GHN40 |
8473LDMA120GHN0110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LDMA120GH000 vs 8473LDMA120GHN0110 |