2473LDMA120GHN0110 vs 2473LDMA120GSN5110 feature comparison

2473LDMA120GHN0110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2473LDMA120GSN5110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 120 mm 120 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 8900 mA 8900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 2473LDMA120GHN0110 with alternatives

Compare 2473LDMA120GSN5110 with alternatives