Part Details for 1473LDMA120GSN2110 by Fenghua (HK) Electronics Ltd
Overview of 1473LDMA120GSN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1473LDMA120GSN2110
1473LDMA120GSN2110 CAD Models
1473LDMA120GSN2110 Part Data Attributes
|
1473LDMA120GSN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1473LDMA120GSN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 120 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8900 mA |
Alternate Parts for 1473LDMA120GSN2110
This table gives cross-reference parts and alternative options found for 1473LDMA120GSN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473LDMA120GSN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH250LGB473MAC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | 1473LDMA120GSN2110 vs EKMH250LGB473MAC0M |
2473LDMA120GHN0110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 2473LDMA120GHN0110 |
2473LDMA120GSN5110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 2473LDMA120GSN5110 |
8473LDMA120GHN9110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 8473LDMA120GHN9110 |
ELXR250LGN473MAC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Chemi-Con | 1473LDMA120GSN2110 vs ELXR250LGN473MAC0M |
8473LDMA120GHN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 8473LDMA120GHN50 |
8473LDMA120GH000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 8473LDMA120GH000 |
8473LDMA120GSN7110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 8473LDMA120GSN7110 |
2473LDMA120GHN5110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 2473LDMA120GHN5110 |
2473LDMA120GHN7110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1473LDMA120GSN2110 vs 2473LDMA120GHN7110 |