Part Details for 239044178871L by YAGEO Corporation
Overview of 239044178871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044178871L
239044178871L CAD Models
239044178871L Part Data Attributes
|
239044178871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044178871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239044178871L
This table gives cross-reference parts and alternative options found for 239044178871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044178871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q8870FTL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239044178871L vs SF08Q8870FTL |
CRT0805-FZ-8870EST | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239044178871L vs CRT0805-FZ-8870EST |
RN732ALTD8870F50 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044178871L vs RN732ALTD8870F50 |
RBS10FTS8870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239044178871L vs RBS10FTS8870 |
RN732ALTE8870F50 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044178871L vs RN732ALTE8870F50 |
AS0805Q8870F-T5 | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239044178871L vs AS0805Q8870F-T5 |
RTX058870FEP4 | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044178871L vs RTX058870FEP4 |
RT0805FRE13887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239044178871L vs RT0805FRE13887RL |
RT0805FRE10887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239044178871L vs RT0805FRE10887RL |
RN73H2ATTD8870F50 | Fixed Resistor, Metal Film, 0.125W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239044178871L vs RN73H2ATTD8870F50 |