RN732ALTD8870F50
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of RN732ALTD8870F50 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN732ALTD8870F50 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN732ALTD8870F50 by KOA Speer Electronics Inc

RN732ALTD8870F50
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
887 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RN732ALTD8870F50
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RN732ALTD8870F50

This table gives cross-reference parts and alternative options found for RN732ALTD8870F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD8870F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF08Q8870FTL Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN732ALTD8870F50 vs SF08Q8870FTL
CRT0805-FZ-8870EST Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RN732ALTD8870F50 vs CRT0805-FZ-8870EST
RBS10FTS8870 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RN732ALTD8870F50 vs RBS10FTS8870
RN732ALTE8870F50 Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN732ALTD8870F50 vs RN732ALTE8870F50
AS0805Q8870F-T5 Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RN732ALTD8870F50 vs AS0805Q8870F-T5
RTX058870FEP4 Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ralec RN732ALTD8870F50 vs RTX058870FEP4
RT0805FRE13887RL Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RN732ALTD8870F50 vs RT0805FRE13887RL
RT0805FRE10887RL Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RN732ALTD8870F50 vs RT0805FRE10887RL
RN73H2ATTD8870F50 Fixed Resistor, Metal Film, 0.125W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD8870F50 vs RN73H2ATTD8870F50
AT0805FRE07887RL Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RN732ALTD8870F50 vs AT0805FRE07887RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ALTD8870F50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ALTD8870F50 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ALTD8870F50 would you like to use for your alert(s)?
  • Please alert me when RN732ALTD8870F50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ALTD8870F50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ALTD8870F50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ALTD8870F50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ALTD8870F50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ALTD8870F50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: