Part Details for SF08Q8870FTL by Walsin Technology Corporation
Overview of SF08Q8870FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q8870FTL
SF08Q8870FTL CAD Models
SF08Q8870FTL Part Data Attributes
|
SF08Q8870FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q8870FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q8870FTL
This table gives cross-reference parts and alternative options found for SF08Q8870FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q8870FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE8870F50 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q8870FTL vs RN732ALTE8870F50 |
SF08Q8870FTLA | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q8870FTL vs SF08Q8870FTLA |
RT0805FRE10887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF08Q8870FTL vs RT0805FRE10887RL |
RTX058870FEP2 | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q8870FTL vs RTX058870FEP2 |
AT0805FRE07887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q8870FTL vs AT0805FRE07887RL |
RBS10FTS8870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF08Q8870FTL vs RBS10FTS8870 |
CRT0805-FZ-8870EST | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08Q8870FTL vs CRT0805-FZ-8870EST |
RTX058870FEP3 | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q8870FTL vs RTX058870FEP3 |
RT0805FRE07887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q8870FTL vs RT0805FRE07887RL |
RN732ALTD8870F50 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q8870FTL vs RN732ALTD8870F50 |