Part Details for RT0805FRE13887RL by YAGEO Corporation
Overview of RT0805FRE13887RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE13887RL
RT0805FRE13887RL CAD Models
RT0805FRE13887RL Part Data Attributes
|
RT0805FRE13887RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE13887RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE13887RL
This table gives cross-reference parts and alternative options found for RT0805FRE13887RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE13887RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX058870FEP2 | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE13887RL vs RTX058870FEP2 |
RT0805FRE10887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805FRE13887RL vs RT0805FRE10887RL |
RT0805FRE07887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13887RL vs RT0805FRE07887RL |
RTX058870FETP | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE13887RL vs RTX058870FETP |
WF08Q8870FTLQ | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE13887RL vs WF08Q8870FTLQ |
RTX058870FEP4 | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE13887RL vs RTX058870FEP4 |
RN732ALTDD8870F50 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13887RL vs RN732ALTDD8870F50 |
239044178871L | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE13887RL vs 239044178871L |
RN732ALTED8870F50 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13887RL vs RN732ALTED8870F50 |
AT0805FRE07887RL | Fixed Resistor, Thin Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13887RL vs AT0805FRE07887RL |