Part Details for 220USR560MSN30X30 by Rubycon Corporation
Overview of 220USR560MSN30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220USR560MSN30X30
220USR560MSN30X30 CAD Models
220USR560MSN30X30 Part Data Attributes
|
220USR560MSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220USR560MSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.053 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 2190 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220USR560MSN30X30
This table gives cross-reference parts and alternative options found for 220USR560MSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220USR560MSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2P561MHLB25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | 220USR560MSN30X30 vs LGN2P561MHLB25 |
220USR560OOE25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | 220USR560MSN30X30 vs 220USR560OOE25X35 |
NRLR561M220V22X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220USR560MSN30X30 vs NRLR561M220V22X40LF |
220USR560MOOEMN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 220USR560MSN30X30 vs 220USR560MOOEMN22X45 |
NRLR561M220V30X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220USR560MSN30X30 vs NRLR561M220V30X25LF |
220USC560MST22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 220USR560MSN30X30 vs 220USC560MST22X40 |
220USG560M25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 220USR560MSN30X30 vs 220USG560M25X30 |
220USC560M22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 220USR560MSN30X30 vs 220USC560M22X40 |
220USR560OOE30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | 220USR560MSN30X30 vs 220USR560OOE30X30 |
NRLR561M220V22X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 220USR560MSN30X30 vs NRLR561M220V22X45LF |