220USR560MOOEMN22X45
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN

Overview of 220USR560MOOEMN22X45 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 220USR560MOOEMN22X45 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 220USR560MOOEMN22X45 by Rubycon Corporation

220USR560MOOEMN22X45
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.053 mA
Manufacturer Series
USR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
220 V
Ripple Current
2280 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 220USR560MOOEMN22X45
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
    VS

Alternate Parts for 220USR560MOOEMN22X45

This table gives cross-reference parts and alternative options found for 220USR560MOOEMN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220USR560MOOEMN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGN2P561MHLB25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation 220USR560MOOEMN22X45 vs LGN2P561MHLB25
220USR560OOE25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Rubycon Corporation 220USR560MOOEMN22X45 vs 220USR560OOE25X35
NRLR561M220V22X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 220USR560MOOEMN22X45 vs NRLR561M220V22X40LF
NRLR561M220V30X25LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 220USR560MOOEMN22X45 vs NRLR561M220V30X25LF
220USC560MST22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MOOEMN22X45 vs 220USC560MST22X40
220USG560M25X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 220USR560MOOEMN22X45 vs 220USG560M25X30
220USC560M22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation 220USR560MOOEMN22X45 vs 220USC560M22X40
220USR560OOE30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount Rubycon Corporation 220USR560MOOEMN22X45 vs 220USR560OOE30X30
NRLR561M220V22X45LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 220USR560MOOEMN22X45 vs NRLR561M220V22X45LF
NRLR561M220V25X35LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 220USR560MOOEMN22X45 vs NRLR561M220V25X35LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 220USR560MOOEMN22X45 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 220USR560MOOEMN22X45 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 220USR560MOOEMN22X45 would you like to use for your alert(s)?
  • Please alert me when 220USR560MOOEMN22X45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 220USR560MOOEMN22X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 220USR560MOOEMN22X45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 220USR560MOOEMN22X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 220USR560MOOEMN22X45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 220USR560MOOEMN22X45 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: