Part Details for 220USC560MST22X40 by Rubycon Corporation
Overview of 220USC560MST22X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220USC560MST22X40
220USC560MST22X40 CAD Models
220USC560MST22X40 Part Data Attributes
|
220USC560MST22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220USC560MST22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0529 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220USC560MST22X40
This table gives cross-reference parts and alternative options found for 220USC560MST22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220USC560MST22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2P561MHLA35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | 220USC560MST22X40 vs LGN2P561MHLA35 |
NRLR561M220V25X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220USC560MST22X40 vs NRLR561M220V25X35LF |
220USG560M25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 220USC560MST22X40 vs 220USG560M25X30 |
LGN2P561MHLZ40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | 220USC560MST22X40 vs LGN2P561MHLZ40 |
NRLR561M220V22X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 220USC560MST22X40 vs NRLR561M220V22X45SF |
220USR560M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 220USC560MST22X40 vs 220USR560M30X30 |
220USR560MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 220USC560MST22X40 vs 220USR560MOOESN22X45 |
LGN2P561MHLB25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | 220USC560MST22X40 vs LGN2P561MHLB25 |
220USG560MST22X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 220USC560MST22X40 vs 220USG560MST22X35 |
220USR560MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 220USC560MST22X40 vs 220USR560MSN22X45 |