220USR560MSN30X30 vs NRLR561M220V22X45LF feature comparison

220USR560MSN30X30 Rubycon Corporation

Buy Now Datasheet

NRLR561M220V22X45LF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.053 mA 1.053 mA
Manufacturer Series USR NRLR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 220 V 220 V
Ripple Current 2190 mA 2620 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.22.00.40
ESR 366 mΩ
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 220USR560MSN30X30 with alternatives

Compare NRLR561M220V22X45LF with alternatives