-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT20610ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
889 In Stock |
|
$0.6572 / $1.2700 | Buy Now |
DISTI #
206-10ST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-10ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1094 |
|
$0.6362 / $0.7611 | Buy Now |
DISTI #
774-20610ST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 10 switch sections RoHS: Compliant | 1171 |
|
$0.6380 / $1.2700 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPST 10 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.6800 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2366 In Stock |
|
$0.6350 / $1.0990 | Buy Now |
DISTI #
51540593
|
Verical | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 1849 | Americas - 1600 |
|
$0.9586 / $1.4570 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 1359 |
|
$0.5823 / $1.3974 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 1 |
|
$1.7850 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 65 |
|
$1.1645 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-10ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-10ST
CTS Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 27.58 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 206-10ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-10ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5435640-1 | DIP SW 10P SPST SPLC MARKING | TE Connectivity | 206-10ST vs 5-5435640-1 |
3-5435668-0 | DIP SW 10 POSN W/TAPE AU | TE Connectivity | 206-10ST vs 3-5435668-0 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-10ST vs 206-10LPST |
5435668-9 | LO PROFILE DIP SW 10P AU | TE Connectivity | 206-10ST vs 5435668-9 |
208-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-10ST vs 208-10ST |
4-5435640-1 | DIP SW 10 POSN SEALED | TE Connectivity | 206-10ST vs 4-5435640-1 |
1-5161390-0 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | 206-10ST vs 1-5161390-0 |