Part Details for 206-10 by CTS Corporation
Overview of 206-10 by CTS Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT20610-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
607 In Stock |
|
$0.5800 / $1.1200 | Buy Now |
DISTI #
206-10
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4592 / $0.6569 | Buy Now |
DISTI #
774-20610
|
Mouser Electronics | DIP Switches / SIP Switches SPST 10 switch sections RoHS: Compliant | 1798 |
|
$0.5510 / $1.1100 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPST 10 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 40Tube |
|
$0.5950 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2869 In Stock |
|
$0.5300 / $0.9530 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 237 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 176 |
|
$0.8225 / $1.6450 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 92 |
|
$0.5303 / $1.7675 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 92 |
|
$0.5303 / $1.7675 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 1 |
|
$1.8555 | Buy Now |
Part Details for 206-10
206-10 CAD Models
206-10 Part Data Attributes:
|
206-10
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-10
CTS Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 27.58 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 206-10
This table gives cross-reference parts and alternative options found for 206-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5435668-9 | LO PROFILE DIP SW 10P AU | TE Connectivity | 206-10 vs 5435668-9 |
GDR10 | Slide Dip Switch, 10 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 206-10 vs GDR10 |
4-435640-1 | DIP SW 10 POSN SEALED | TE Connectivity | 206-10 vs 4-435640-1 |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | 206-10 vs 1437587-1 |
4-5435640-7 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 206-10 vs 4-5435640-7 |
205-10 | Slide Dip Switch, 10 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-10 vs 205-10 |
208-10 | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-10 vs 208-10 |
76RSB09T | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 206-10 vs 76RSB09T |
76SB09T | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 206-10 vs 76SB09T |
1-5161390-0 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | 206-10 vs 1-5161390-0 |