Part Details for 200-BG by Visual Communications Company
Overview of 200-BG by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 200-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-BG-ND
|
DigiKey | LED GREEN DIFFUSED 5MM T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3173 In Stock |
|
$0.3284 / $1.2400 | Buy Now |
DISTI #
593-200-BG
|
Mouser Electronics | Standard LEDs - Through Hole LED TH T-1 3/4 5mm 10mcd Diffused Green RoHS: Compliant | 266 |
|
$0.3330 / $1.1400 | Buy Now |
DISTI #
73885332
|
RS | LED TH T-1 3/4 5mm 10mcd Diffused Green | VCC (Visual Communications Company) 200-BG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 / $0.4300 | RFQ |
|
Future Electronics | LED TH T-1 3/4 5MM 10MCD DIFFUSE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 500Bag |
|
$0.3400 / $0.3950 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$0.4286 | Buy Now |
Part Details for 200-BG
200-BG CAD Models
200-BG Part Data Attributes
|
200-BG
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
200-BG
Visual Communications Company
Single Color LED, Green, Diffused, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | T-1 3/4 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 200-BG
This table gives cross-reference parts and alternative options found for 200-BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1090NX5-28V | Single Color LED, Green, | CML Innovative Technologies | 200-BG vs 1090NX5-28V |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 200-BG vs 1090QCX5-28V |
1090C5-12V | Single Color LED, Green, | Visual Communications Company | 200-BG vs 1090C5-12V |
1090C1-28V | Single Color LED, Red, | CML Innovative Technologies | 200-BG vs 1090C1-28V |
1090CX1-28V | Single Color LED, Red, | CML Innovative Technologies | 200-BG vs 1090CX1-28V |
211-532-23-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 200-BG vs 211-532-23-38 |
1090C1-28V | Single Color LED, Red, | Visual Communications Company | 200-BG vs 1090C1-28V |
1050C1 | Red 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 200-BG vs 1050C1 |
1051C1 | Red 0.5″ Neon Round Panel Mount Indicator 250V with Tab Terminals | Visual Communications Company | 200-BG vs 1051C1 |
1051QCX1 | Single Color LED, Red, | CML Innovative Technologies | 200-BG vs 1051QCX1 |