Part Details for 1051C1 by Visual Communications Company
Overview of 1051C1 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7914
|
Newark | Lamp, Indicator, Neon, Red, 250V, Supply Voltage:250V, Lamp Base Type:Wire Leaded, Illumination Color:Red, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:1051C Series, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 1051C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1240 |
|
$3.3200 / $3.9000 | Buy Now |
DISTI #
1051C1-ND
|
DigiKey | INDICATOR NEON RED PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
276 In Stock |
|
$3.3094 / $6.8300 | Buy Now |
DISTI #
607-1051C1
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70130365
|
RS | Panel Mount Indicator Neon 0.5" Lead Wires 208 to 250V Red 1051 Series | VCC (Visual Communications Company) 1051C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 364 |
|
$4.2700 / $5.7000 | Buy Now |
|
Future Electronics | 1051C Series Red 250 V Non-Relampable Neon-Incandescent Light Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.5200 / $3.7400 | Buy Now |
DISTI #
1051C1
|
Relay Specialties | CML NEON & INCANDESCENT INDICA Min Qty: 1 | 502 |
|
$4.0200 / $4.6900 | Buy Now |
Part Details for 1051C1
1051C1 CAD Models
1051C1 Part Data Attributes
|
1051C1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1051C1
Visual Communications Company
Red 0.5″ Neon Round Panel Mount Indicator 250V with Tab Terminals
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1051C1
This table gives cross-reference parts and alternative options found for 1051C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052N5 | Single Color LED, Green, | CML Innovative Technologies | 1051C1 vs 1052N5 |
1053N5 | Single Color LED, Green, | CML Innovative Technologies | 1051C1 vs 1053N5 |
1090QC1-12V | Single Color LED, Red, | CML Innovative Technologies | 1051C1 vs 1090QC1-12V |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1051C1 vs 1090QCX5-28V |
1090CX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1051C1 vs 1090CX5-28V |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 1051C1 vs 1051N1 |
1090N1-28V | Single Color LED, Red, | CML Innovative Technologies | 1051C1 vs 1090N1-28V |
205-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 1051C1 vs 205-532-21-38 |
1052C5 | Green 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 1051C1 vs 1052C5 |
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | Visual Communications Company | 1051C1 vs 125-MG |