Part Details for 211-532-23-38 by MARL International Limited
Overview of 211-532-23-38 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 211-532-23-38
211-532-23-38 CAD Models
211-532-23-38 Part Data Attributes:
|
211-532-23-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
211-532-23-38
MARL International Limited
Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 23000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 527 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 211-532-23-38
This table gives cross-reference parts and alternative options found for 211-532-23-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211-532-23-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215-532-24-38 | Single Color LED, Green, | MARL International Limited | 211-532-23-38 vs 215-532-24-38 |
1050C1 | Red 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 211-532-23-38 vs 1050C1 |
209-532-22-38 | Single Color LED, Green, | MARL International Limited | 211-532-23-38 vs 209-532-22-38 |
207-532-23-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 211-532-23-38 vs 207-532-23-38 |
2150A1 | PMI RND .31″ Neon 125V Wire Red | Visual Communications Company | 211-532-23-38 vs 2150A1 |
207-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 211-532-23-38 vs 207-532-21-38 |
1090C5-12V | Single Color LED, Green, | Visual Communications Company | 211-532-23-38 vs 1090C5-12V |
2151A1 | PMI RND .31″ Neon 250V Wire Red | Visual Communications Company | 211-532-23-38 vs 2151A1 |
208-532-22-38 | Single Color LED, Green, | MARL International Limited | 211-532-23-38 vs 208-532-22-38 |
211-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 211-532-23-38 vs 211-532-21-38 |