Part Details for 1090CX1-28V by CML Innovative Technologies
Overview of 1090CX1-28V by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1090CX1-28V
1090CX1-28V CAD Models
1090CX1-28V Part Data Attributes:
|
1090CX1-28V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1090CX1-28V
CML Innovative Technologies
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1090CX1-28V
This table gives cross-reference parts and alternative options found for 1090CX1-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1090CX1-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1507515UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1090CX1-28V vs 1507515UR3 |
190-LG | Single Color LED, Green, Diffused, T-1 3/4, 4.7mm, | Visual Communications Company | 1090CX1-28V vs 190-LG |
214-532-22-50 | Single Color LED, Green, Water Clear, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 1090CX1-28V vs 214-532-22-50 |
212-532-22-38 | Single Color LED, Green, | MARL International Limited | 1090CX1-28V vs 212-532-22-38 |
209-532-22-38 | Single Color LED, Green, | MARL International Limited | 1090CX1-28V vs 209-532-22-38 |
120PCL-NWG | Single Color LED, Green, Clear, 7.4mm, | Visual Communications Company | 1090CX1-28V vs 120PCL-NWG |
1050C1 | Red 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 1090CX1-28V vs 1050C1 |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 1090CX1-28V vs 1051N1 |
1051CX1 | Single Color LED, Red, | CML Innovative Technologies | 1090CX1-28V vs 1051CX1 |
1052QCX5 | Single Color LED, Green, | CML Innovative Technologies | 1090CX1-28V vs 1052QCX5 |