There are no models available for this part yet.
Overview of 2-316080-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-103160800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch |
Price & Stock for 2-316080-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ5762
|
Newark | Dynamic D-3200 Hdr Assy 10P H |Amp Te Connectivity 2-316080-2 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.9600 | Buy Now | |
DISTI #
17R7496
|
Newark | Dynamic D-3200 Hdr Assy 10P H |Amp Te Connectivity 2-316080-2 RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now | |
DISTI #
2266-2-316080-2-ND
|
DigiKey | CONN HEADER R/A 10POS 5.08MM Min Qty: 28 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
10878 In Stock |
|
$3.8200 | Buy Now | |
DISTI #
A29601-ND
|
DigiKey | CONN HEADER R/A 10POS 5.08MM Min Qty: 28 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3270 | Buy Now | |
DISTI #
2-316080-2
|
Avnet Americas | Conn Power M 10 POS 5.08mm Solder RA Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: 2-316080-2) RoHS: Compliant Min Qty: 4900 Package Multiple: 14 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2-316080-2
|
Mouser Electronics | Headers & Wire Housings 10 POS HDR R/A 15 AU KEY YY RoHS: Compliant | 0 |
|
$3.5700 | Order Now | |
Onlinecomponents.com | DYNAMIC D-3200 HDR ASSY 10P H RoHS: Compliant |
10878 Partner Stock |
|
$3.2400 / $4.0000 | Buy Now | ||
DISTI #
52883406
|
Verical | Conn Wire to Board HDR 10Power POS 5.08mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 | Americas - 5978 |
|
$2.7600 / $3.5800 | Buy Now | |
DISTI #
65672856
|
Verical | Conn Wire to Board HDR 10Power POS 5.08mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 | Americas - 4900 |
|
$2.7600 / $3.5800 | Buy Now | |
DISTI #
23160802-TEC
|
TME | 2-316080-2 Min Qty: 14 | 10878 |
|
$2.7480 / $3.2200 | Buy Now |
CAD Models for 2-316080-2 by TE Connectivity
Part Data Attributes for 2-316080-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLARIZED
|
Board Mounting Option
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth
|
0.727 inch
|
Body Depth
|
1.07 inch
|
Body Length
|
1.351 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P10
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
8A
|
Mating Information
|
2-917659-5
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
8 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.15 inch
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.28912 N
|
Alternate Parts for 2-316080-2
This table gives cross-reference parts and alternative options found for 2-316080-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-316080-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-1005 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | 2-316080-2 vs 44068-1005 |
HM20050 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 2-316080-2 vs HM20050 |
6643434-1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-316080-2 vs 6643434-1 |
2-917657-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-316080-2 vs 2-917657-2 |
6650785-1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-316080-2 vs 6650785-1 |
HM2305E-L | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-316080-2 vs HM2305E-L |
6643435-1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-316080-2 vs 6643435-1 |
1-316080-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-316080-2 vs 1-316080-3 |
HM25050 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 2-316080-2 vs HM25050 |
6643266-1 | (6643266-1) ICCON,PIN,ASSY | TE Connectivity | 2-316080-2 vs 6643266-1 |