-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6643266-1) ICCON,PIN,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3598
|
Newark | To The Board Std Dip Vrt Pin Sldr Lock 11.93Mm |Amp Te Connectivity 6643266-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$17.6900 | Buy Now |
DISTI #
99X8561
|
Newark | Iccon, pin, assy |Elcon Te Connectivity 6643266-1 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 | Buy Now |
DISTI #
6643266-1
|
Avnet Americas | Conn Power PL 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 6643266-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$11.1141 / $13.3745 | Buy Now |
DISTI #
571-6643266-1
|
Mouser Electronics | Power to the Board STD DIP VRT PIN SLDR LOCK 11.93MM RoHS: Compliant | 0 |
|
$13.4600 | Order Now |
DISTI #
V36:1790_11806008
|
Arrow Electronics | Conn Board to Board PIN 1 POS 2.54mm Solder ST Thru-Hole Container Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1834 | Americas - 18 |
|
$5.7330 / $7.8475 | Buy Now |
DISTI #
73776997
|
RS | ICCON, PIN, ASSY, Rectangular Power Connectors | TE Connectivity 6643266-1 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3180 | RFQ |
|
Future Electronics | "ICCON,PIN,ASSY" RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.3800 | Buy Now |
DISTI #
AMP6643266-1
|
Heilind Electronics | ICCON,PIN,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ICCON,PIN,ASSY RoHS: Compliant |
769 Partner Stock |
|
$14.2100 / $21.1000 | Buy Now |
DISTI #
65675799
|
Verical | Conn Board to Board PIN 1 POS 2.54mm Solder ST Thru-Hole Container Min Qty: 5 Package Multiple: 1 | Americas - 395 |
|
$12.4800 / $13.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6643266-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6643266-1
TE Connectivity
(6643266-1) ICCON,PIN,ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.97 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6643266-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6643266-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM15053 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 6643266-1 vs HM15053 |
3-316080-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643266-1 vs 3-316080-2 |
HM2305E-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6643266-1 vs HM2305E-P2 |
HM15050 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 6643266-1 vs HM15050 |
1-316080-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643266-1 vs 1-316080-3 |
1-1969582-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643266-1 vs 1-1969582-0 |
3-316080-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643266-1 vs 3-316080-3 |
HM2305E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6643266-1 vs HM2305E |
HM2005E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6643266-1 vs HM2005E |
1-178318-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6643266-1 vs 1-178318-2 |