2-316080-2
vs
1-316080-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZED
POLARIZED
Board Mounting Option
SOLDERABLE RETENTION CLIPS
SOLDERABLE RETENTION CLIPS
Body Breadth
0.727 inch
0.727 inch
Body Depth
1.07 inch
1.07 inch
Body Length
1.351 inch
1.351 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P10
S0P10
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.8928 N
4.8928 N
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
8A
8A
Mating Information
2-917659-5
1-917659-5
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
15u inch
30u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
8 A
8 A
Reference Standard
UL
UL
Terminal Length
0.15 inch
0.15 inch
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.28912 N
.28912 N
Base Number Matches
2
2
Compare 2-316080-2 with alternatives
Compare 1-316080-3 with alternatives