Part Details for HM25050 by Foxconn
Overview of HM25050 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM25050
HM25050 CAD Models
HM25050 Part Data Attributes
|
HM25050
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM25050
Foxconn
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for HM25050
This table gives cross-reference parts and alternative options found for HM25050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM25050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643266-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 6643266-1 |
IP7-10-05.0-L-S-1-TR | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | HM25050 vs IP7-10-05.0-L-S-1-TR |
1-316080-5 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 1-316080-5 |
2-917657-5 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 2-917657-5 |
HM2505E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM25050 vs HM2505E |
1-917657-5 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 1-917657-5 |
6643276-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 6643276-1 |
HM15053 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | HM25050 vs HM15053 |
6650785-1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 6650785-1 |
2-316080-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM25050 vs 2-316080-2 |