-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 10P VERT LG LAT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2860
|
Newark | Header, Straight, 10Way, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Amp-Latch Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 2-1761606-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1833 |
|
$4.1100 / $5.8800 | Buy Now |
DISTI #
98X2264
|
Newark | Conn, Hdr, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-1761606-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2968 |
|
$4.0100 / $5.7800 | Buy Now |
DISTI #
A104985-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7951 In Stock |
|
$2.8939 / $3.5800 | Buy Now |
DISTI #
2-1761606-3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761606-3) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 7391170 Factory Stock |
|
$2.5872 | Buy Now |
DISTI #
98X2264
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 98X2264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 1135 Partner Stock |
|
$4.2100 / $5.7800 | Buy Now |
DISTI #
571-2-1761606-3
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE RoHS: Compliant | 1689 |
|
$3.3100 / $4.8000 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10504Tube |
|
$2.5900 / $2.9900 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6316Tube |
|
$2.7300 / $3.1600 | Buy Now |
DISTI #
AMP2-1761606-3
|
Heilind Electronics | IDC LOW PRO HDR 10P VERT LG LAT BLUE | Americas - 534 in Stock |
|
$3.4046 / $3.4554 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole. RoHS: Compliant |
146 In Stock 3510 Factory Stock |
|
$2.5500 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761606-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761606-3
TE Connectivity
IDC LOW PRO HDR 10P VERT LG LAT BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761606-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761606-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111008-1 | 010 UNIV HDR SP 4V 30DP STD | TE Connectivity | 2-1761606-3 vs 111008-1 |
104351-5 | 10 MODII HDR DRST B/A W/HD | TE Connectivity | 2-1761606-3 vs 104351-5 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 2-1761606-3 vs 5102156-1 |
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 2-1761606-3 vs 5-146268-5 |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 2-1761606-3 vs 5499910-1 |
146256-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 2-1761606-3 vs 146256-5 |
499922-1 | 010 UNIV HDR SP 4S 15DP STD L1 | TE Connectivity | 2-1761606-3 vs 499922-1 |
5-146250-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 2-1761606-3 vs 5-146250-5 |
1-111382-4 | 10 DIP PLUG, LEAD FREE | TE Connectivity | 2-1761606-3 vs 1-111382-4 |
499160-1 | 010 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 2-1761606-3 vs 499160-1 |