Part Details for 1SS400G-TP-HF by Micro Commercial Components
Overview of 1SS400G-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS400G-TP-HF
1SS400G-TP-HF CAD Models
1SS400G-TP-HF Part Data Attributes:
|
1SS400G-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1SS400G-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS400G-TP-HF
This table gives cross-reference parts and alternative options found for 1SS400G-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400G-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400-T1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1SS400G-TP-HF vs 1SS400-T1 |
S-L1SS400T3G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400G-TP-HF vs S-L1SS400T3G |
CD1206-S0180 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | Bourns Inc | 1SS400G-TP-HF vs CD1206-S0180 |
S-L1SS400GT5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400G-TP-HF vs S-L1SS400GT5G |
SCS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1SS400G-TP-HF vs SCS400G |
1SS400D | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400G-TP-HF vs 1SS400D |
S-L1SS355T1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS400G-TP-HF vs S-L1SS355T1G |
1SS400CS-M0RTG | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon | Taiwan Semiconductor | 1SS400G-TP-HF vs 1SS400CS-M0RTG |
1SS400CSRDG | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | Taiwan Semiconductor | 1SS400G-TP-HF vs 1SS400CSRDG |
1SS400L-CC2-R | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | 1SS400G-TP-HF vs 1SS400L-CC2-R |