Part Details for 1SS400D by Formosa Microsemi Co Ltd
Overview of 1SS400D by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS400D
1SS400D CAD Models
1SS400D Part Data Attributes:
|
1SS400D
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS400D
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS400D
This table gives cross-reference parts and alternative options found for 1SS400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400D vs 1SS355 |
1SS400G-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400D vs 1SS400G-H |
1SS400GP | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN AND LEAD FREE, SC-79, 2 PIN | CHENMKO Enterprise Co Ltd | 1SS400D vs 1SS400GP |
L1SS400GT5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400D vs L1SS400GT5G |
S-L1SS400T1G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400D vs S-L1SS400T1G |
1SS400CS-M0RTG | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon | Taiwan Semiconductor | 1SS400D vs 1SS400CS-M0RTG |
S-L1SS355T1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS400D vs S-L1SS355T1G |
S-L1SS400BST5G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1SS400D vs S-L1SS400BST5G |
1SS355-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400D vs 1SS355-H |
1SS400G-TP-HF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS400D vs 1SS400G-TP-HF |