Part Details for 1SS400CS-M0RTG by Taiwan Semiconductor
Overview of 1SS400CS-M0RTG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS400CS-M0RTG
1SS400CS-M0RTG CAD Models
1SS400CS-M0RTG Part Data Attributes
|
1SS400CS-M0RTG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400CS-M0RTG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS400CS-M0RTG
This table gives cross-reference parts and alternative options found for 1SS400CS-M0RTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400CS-M0RTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400GP | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN AND LEAD FREE, SC-79, 2 PIN | CHENMKO Enterprise Co Ltd | 1SS400CS-M0RTG vs 1SS400GP |
SCS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1SS400CS-M0RTG vs SCS400G |
S-L1SS400GT5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400CS-M0RTG vs S-L1SS400GT5G |
1SS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400CS-M0RTG vs 1SS400G |
1SS355-T1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1SS400CS-M0RTG vs 1SS355-T1 |
L1SS400GT5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400CS-M0RTG vs L1SS400GT5G |
L1SS400BST1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1SS400CS-M0RTG vs L1SS400BST1G |
S-L1SS400T1G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS400CS-M0RTG vs S-L1SS400T1G |
1SS400G-TP-HF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS400CS-M0RTG vs 1SS400G-TP-HF |
1SS400-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS400CS-M0RTG vs 1SS400-H |