Part Details for SCS400G by Secos Corporation
Overview of SCS400G by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SCS400G
SCS400G CAD Models
SCS400G Part Data Attributes:
|
SCS400G
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS400G
Secos Corporation
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SCS400G
This table gives cross-reference parts and alternative options found for SCS400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SCS400G vs 1SS355 |
1SS400G-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SCS400G vs 1SS400G-H |
1SS400GP | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN AND LEAD FREE, SC-79, 2 PIN | CHENMKO Enterprise Co Ltd | SCS400G vs 1SS400GP |
L1SS400GT5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | SCS400G vs L1SS400GT5G |
S-L1SS400T1G | Rectifier Diode, | LRC Leshan Radio Co Ltd | SCS400G vs S-L1SS400T1G |
1SS400CS-M0RTG | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon | Taiwan Semiconductor | SCS400G vs 1SS400CS-M0RTG |
S-L1SS355T1G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SCS400G vs S-L1SS355T1G |
S-L1SS400BST5G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | SCS400G vs S-L1SS400BST5G |
1SS355-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SCS400G vs 1SS355-H |
1SS400G-TP-HF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | SCS400G vs 1SS400G-TP-HF |