Part Details for 1N4247 by Allied Electronic & Semiconductor Technology Inc
Overview of 1N4247 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4247
1N4247 CAD Models
1N4247 Part Data Attributes
|
1N4247
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4247
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N4247
This table gives cross-reference parts and alternative options found for 1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A5 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1N4247 vs 1A5 |
ES1JW-W | Rectifier Diode, | Rectron Semiconductor | 1N4247 vs ES1JW-W |
ES1JW-T | Rectifier Diode, | Rectron Semiconductor | 1N4247 vs ES1JW-T |
FR105WS | Rectifier Diode, | Rectron Semiconductor | 1N4247 vs FR105WS |
RR268MM-600TFTR | Rectifier Diode, | ROHM Semiconductor | 1N4247 vs RR268MM-600TFTR |
M1F60-4063 | Rectifier Diode, 1 Element, 1A, Silicon, COMPACT PACKAGE-2 | Shindengen Electronic Manufacturing Co Ltd | 1N4247 vs M1F60-4063 |
ERL1J | Rectifier Diode, | Diotec Semiconductor AG | 1N4247 vs ERL1J |
G1JSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4247 vs G1JSF2 |
G1JSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4247 vs G1JSF4 |
EGFM105-M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4247 vs EGFM105-M |