1N4247 vs FR105WS feature comparison

1N4247 Allied Electronic & Semiconductor Technology Inc

Buy Now Datasheet

FR105WS Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 160 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO YES
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2018-07-17
Application FAST RECOVERY
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.25 µs
Reverse Test Voltage 600 V
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form FLAT
Terminal Position DUAL

Compare 1N4247 with alternatives

Compare FR105WS with alternatives