Part Details for 1SS355-T1-LF by Won-Top Electronics Co Ltd
Overview of 1SS355-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS355-T1-LF
1SS355-T1-LF CAD Models
1SS355-T1-LF Part Data Attributes
|
1SS355-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS355-T1-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS355-T1-LF
This table gives cross-reference parts and alternative options found for 1SS355-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400G-TP-HF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS355-T1-LF vs 1SS400G-TP-HF |
S-L1SS400CST5G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS355-T1-LF vs S-L1SS400CST5G |
1SS400G-H | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS355-T1-LF vs 1SS400G-H |
1SS400D | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1SS355-T1-LF vs 1SS400D |
SCS400G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1SS355-T1-LF vs SCS400G |
S-L1SS400GT5G | Rectifier Diode, | LRC Leshan Radio Co Ltd | 1SS355-T1-LF vs S-L1SS400GT5G |
S-L1SS400BST3G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1SS355-T1-LF vs S-L1SS400BST3G |
1SS400GP | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN AND LEAD FREE, SC-79, 2 PIN | CHENMKO Enterprise Co Ltd | 1SS355-T1-LF vs 1SS400GP |
CD1206-S0180 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | Bourns Inc | 1SS355-T1-LF vs CD1206-S0180 |
1SS355-T1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1SS355-T1-LF vs 1SS355-T1 |