Part Details for 1SS400GP by CHENMKO Enterprise Co Ltd
Overview of 1SS400GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS400GP
1SS400GP CAD Models
1SS400GP Part Data Attributes
|
1SS400GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS400GP
CHENMKO Enterprise Co Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN AND LEAD FREE, SC-79, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | HALOGEN AND LEAD FREE, SC-79, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS400GP
This table gives cross-reference parts and alternative options found for 1SS400GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L1SS400BST3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | 1SS400GP vs L1SS400BST3G |
1SS400G | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1SS400GP vs 1SS400G |
S-L1SS400GT5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, | 1SS400GP vs S-L1SS400GT5G |
SCS400G | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1SS400GP vs SCS400G |
S-L1SS400T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, | 1SS400GP vs S-L1SS400T1G |
CDSFR101A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 1SS400GP vs CDSFR101A-HF |
1SS400G-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | 1SS400GP vs 1SS400G-TP-HF |
1SS355-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1SS400GP vs 1SS355-T1 |
L1SS400BST5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | 1SS400GP vs L1SS400BST5G |
L1SS400BST1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, | 1SS400GP vs L1SS400BST1G |