-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2429
|
Newark | Pidg 16-14 Hd R 3/8, Tape |Te Connectivity 330896-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 | Buy Now |
DISTI #
A136073CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2975 In Stock |
|
$0.5320 / $1.0200 | Buy Now |
DISTI #
330896-2
|
Avnet Americas | PIDG Ring and Spade Terminal 14-16AWG Tin Tape Mounted - Tape and Reel (Alt: 330896-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5278 / $0.5959 | Buy Now |
DISTI #
571-330896-2
|
Mouser Electronics | Terminals PIDG 16-14 HD R 3/8, TAPE RoHS: Compliant | 0 |
|
$0.5320 / $0.5840 | Order Now |
DISTI #
71995608
|
RS | PIDG, 16-14 Hd R 3/8, Tape | TE Connectivity 330896-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.5010 | Buy Now |
DISTI #
AMP330896-2
|
Heilind Electronics | PIDG 16-14 HD R 3/8, TAPE | Americas - 0 in Stock |
|
$0.5614 / $0.6353 | Buy Now |
|
Onlinecomponents.com | PIDG 16-14 HD R 3/8, TAPE RoHS: Compliant | 0 |
|
$0.5280 / $1.1070 | Buy Now |
DISTI #
AMP330896-2
|
Interstate Connecting Components | PIDG 16-14 HD R 3/8, TAPE | 0 |
|
$0.5614 / $0.6353 | Buy Now |
DISTI #
330896-2
|
Avnet Abacus | (Alt: 330896-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330896-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330896-2
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 330896-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330896-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-327964-4 | TERMINAL,PIDG RECT 16-14 4 | TE Connectivity | 330896-2 vs 2-327964-4 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | 330896-2 vs 1SET121086R0000 |
325034 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 330896-2 vs 325034 |
130090 | Ring Terminal, 2.62mm2 | TE Connectivity | 330896-2 vs 130090 |
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 330896-2 vs 134122-1 |
1SET121093R0000 | 2.62mm2 | TE Connectivity | 330896-2 vs 1SET121093R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 330896-2 vs 8-320560-0 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | 330896-2 vs 1SET121091R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 330896-2 vs 2-325034-1 |
1SET121084R0000 | 2mm2 | TE Connectivity | 330896-2 vs 1SET121084R0000 |