1N5544C
Description: Zener Diode, 28V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH

Overview of 1N5544C by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 1N5544C by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5544C by Motorola Semiconductor Products

1N5544C
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
28 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
1 mA
Want to compare parts?
  1. 1N5544C
    Motorola Semiconductor Products
    Zener Diode, 28V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH
    VS

Alternate Parts for 1N5544C

This table gives cross-reference parts and alternative options found for 1N5544C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5544C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5544CE3 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs 1N5544CE3
1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham PLC 1N5544C vs 1N5544C-1
JAN1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs JAN1N5544C-1
JANTX1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs JANTX1N5544C-1
1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5544C vs 1N5544C-1
JANTXV1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs JANTXV1N5544C-1
JANTX1N5544C-1TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs JANTX1N5544C-1TR
1N5544C Zener Diode, 28V V(Z), 2%, 0.4W, Silicon, Unidirectional Microsemi Corporation 1N5544C vs 1N5544C
1N5544CE3TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs 1N5544CE3TR
1N5544C-1E3TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs 1N5544C-1E3TR
Part Number Description Manufacturer Compare
1N4712C Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5544C vs 1N4712C
1N4712CTR Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5544C vs 1N4712CTR
JAN1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N5544C vs JAN1N5544C-1
JANHCA1N5544C Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N5544C vs JANHCA1N5544C
JANTXV1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5544C vs JANTXV1N5544C-1
JANTXV1N5544C-1TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs JANTXV1N5544C-1TR
1N4712C Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5544C vs 1N4712C
1N4712CE3TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs 1N4712CE3TR
1N4712CE3/TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5544C vs 1N4712CE3/TR
1N5544C Zener Diode, 28V V(Z), 2%, 0.4W, Silicon, Unidirectional Microsemi Corporation 1N5544C vs 1N5544C

Related Parts for 1N5544C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5544C by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5544C by Motorola Semiconductor Products

  • Please alert me when 1N5544C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5544C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5544C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5544C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5544C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5544C by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: