Part Details for 1N4712C by Motorola Semiconductor Products
Overview of 1N4712C by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4712C
1N4712C CAD Models
1N4712C Part Data Attributes
|
1N4712C
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4712C
Motorola Semiconductor Products
Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4712C
This table gives cross-reference parts and alternative options found for 1N4712C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4712C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4712C-1/TR | Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4712C vs 1N4712C-1/TR |
1N4712CTA2 | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N4712C vs 1N4712CTA2 |
1N4712CRL | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N4712C vs 1N4712CRL |
1N4712C | Zener Diode, 28V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-7 | Cobham PLC | 1N4712C vs 1N4712C |
1N4712C | Zener Diode, 28V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N4712C vs 1N4712C |
1N4712C | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N4712C vs 1N4712C |
1N4712CTR | Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4712C vs 1N4712CTR |
1N4712C-1TR | Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4712C vs 1N4712C-1TR |
1N4712C | Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4712C vs 1N4712C |
1N4712CE3 | Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4712C vs 1N4712CE3 |