1N4712CE3TR
Microsemi Corporation
Description: Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N4712CE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4712CE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4712CE3TR by Microsemi Corporation

1N4712CE3TR
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
28 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4712CE3TR
    Microsemi Corporation
    Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N4712CE3TR

This table gives cross-reference parts and alternative options found for 1N4712CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4712CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4712C-1/TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4712CE3TR vs 1N4712C-1/TR
1N4712CTA2 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4712CE3TR vs 1N4712CTA2
1N4712CRL 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4712CE3TR vs 1N4712CRL
1N4712C Zener Diode, 28V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-7 Cobham PLC 1N4712CE3TR vs 1N4712C
1N4712C Zener Diode, 28V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4712CE3TR vs 1N4712C
1N4712C 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4712CE3TR vs 1N4712C
1N4712CTR Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4712CE3TR vs 1N4712CTR
1N4712C-1TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4712CE3TR vs 1N4712C-1TR
1N4712C Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4712CE3TR vs 1N4712C
1N4712CE3 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4712CE3TR vs 1N4712CE3
Part Number Description Manufacturer Compare
1N4712C Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N4712CE3TR vs 1N4712C
1N4712CTR Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4712CE3TR vs 1N4712CTR
JAN1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4712CE3TR vs JAN1N5544C-1
JANHCA1N5544C Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N4712CE3TR vs JANHCA1N5544C
JANTXV1N5544C-1 Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4712CE3TR vs JANTXV1N5544C-1
JANTXV1N5544C-1TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4712CE3TR vs JANTXV1N5544C-1TR
1N5544C Zener Diode, 28V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N4712CE3TR vs 1N5544C
1N4712C Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4712CE3TR vs 1N4712C
1N4712CE3/TR Zener Diode, 28V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4712CE3TR vs 1N4712CE3/TR
1N5544C Zener Diode, 28V V(Z), 2%, 0.4W, Silicon, Unidirectional Microsemi Corporation 1N4712CE3TR vs 1N5544C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4712CE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4712CE3TR by Microsemi Corporation

  • Please alert me when 1N4712CE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4712CE3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4712CE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4712CE3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4712CE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4712CE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: