1N4937
Description: Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 600V; TRR MAX (NS): 200ns; Package: DO-41

Overview of 1N4937 by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4937 by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4937 by Galaxy Microelectronics

1N4937
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
DO-41
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Want to compare parts?
  1. 1N4937
    Galaxy Microelectronics
    Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 600V; TRR MAX (NS): 200ns; Package: DO-41
    VS

Alternate Parts for 1N4937

This table gives cross-reference parts and alternative options found for 1N4937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4937 Rectifier Diode Cheng-Yi Electronic Co Ltd 1N4937 vs 1N4937
1N4937 Rectifier Diode WEITRON INTERNATIONAL CO., LTD. 1N4937 vs 1N4937
1N4937 Rectifier Diode Changzhou Starsea Electronics Co Ltd 1N4937 vs 1N4937
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM) Sep Electronic Corp 1N4937 vs 1N4937
1N4937 1A, 600V, SILICON, SIGNAL DIODE NXP Semiconductors 1N4937 vs 1N4937
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM) FCI Semiconductor 1N4937 vs 1N4937
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM) Allied Electronic & Semiconductor Technology Inc 1N4937 vs 1N4937
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM) Silitek Corp 1N4937 vs 1N4937
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM) Transpro Electronics Corp 1N4937 vs 1N4937
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM) Goodwork Semiconductor Co Ltd 1N4937 vs 1N4937
Part Number Description Manufacturer Compare
BYT43J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Galaxy Microelectronics 1N4937 vs BYT43J
BA158 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), JGD Semiconductors Co Ltd 1N4937 vs BA158
1N4937 Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4937 vs 1N4937
HER106 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Sangdest Microelectronics (Nanjing) Co Ltd 1N4937 vs HER106
1N4937 1A, 600V, SILICON, SIGNAL DIODE NXP Semiconductors 1N4937 vs 1N4937
1N4937 Rectifier Diode, NTE Electronics Inc 1N4937 vs 1N4937
RGP10JZ Rectifier Diode, 1 Element, 1A, 600V V(RRM), Galaxy Microelectronics 1N4937 vs RGP10JZ
SFR1T5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Taiwan Semiconductor 1N4937 vs SFR1T5
ER1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Galaxy Microelectronics 1N4937 vs ER1J
RGP10JZ Rectifier Diode, 1 Element, 1A, 600V V(RRM), Galaxy Semi-Conductor Co Ltd 1N4937 vs RGP10JZ

Related Parts for 1N4937

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4937 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4937 by Galaxy Microelectronics

  • Please alert me when 1N4937 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4937 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4937 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4937 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4937.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4937 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: