1N4937
vs
1N4937
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
CHENG-YI ELECTRONIC CO LTD
|
Part Package Code |
DO-41
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.2 V
|
Non-rep Pk Forward Current-Max |
30 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Recovery Time-Max |
0.2 µs
|
0.2 µs
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
1
|
Breakdown Voltage-Min |
|
600 V
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
600 V
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N4937 with alternatives
Compare 1N4937 with alternatives