Part Details for 1N4937 by FCI Semiconductor
Overview of 1N4937 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4937
1N4937 CAD Models
1N4937 Part Data Attributes
|
1N4937
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4937
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4937
This table gives cross-reference parts and alternative options found for 1N4937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937 | Rectifier Diode, | NTE Electronics Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Semiconductors Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, | Jinan Jingheng Electronics Co Ltd | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Edal Industries Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, | Continental Device India Ltd | 1N4937 vs 1N4937 |
1N4937 | 1A, 600V, SILICON, SIGNAL DIODE | NXP Semiconductors | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Allied Electronic & Semiconductor Technology Inc | 1N4937 vs 1N4937 |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Silicon Standard Corp | 1N4937 vs 1N4937 |