Part Details for 1N3889RE3 by Microsemi Corporation
Overview of 1N3889RE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3889RE3
1N3889RE3 CAD Models
1N3889RE3 Part Data Attributes:
|
1N3889RE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3889RE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3889RE3
This table gives cross-reference parts and alternative options found for 1N3889RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3889RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3889 | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-4 | Motorola Semiconductor Products | 1N3889RE3 vs 1N3889 |
1N3889R | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | 1N3889RE3 vs 1N3889R |
1N3889R | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3889RE3 vs 1N3889R |
1N3889 | 12A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3889RE3 vs 1N3889 |
1N3889R | 12A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3889RE3 vs 1N3889R |
1N3889R | DIODE 12 A, 50 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | 1N3889RE3 vs 1N3889R |
1N3889RM | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, | International Rectifier | 1N3889RE3 vs 1N3889RM |
1N3889 | 12A, 50V, SILICON, RECTIFIER DIODE, DO-4 | Motorola Mobility LLC | 1N3889RE3 vs 1N3889 |
1N3889R | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon | IXYS Corporation | 1N3889RE3 vs 1N3889R |
1N3889PBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3889RE3 vs 1N3889PBF |