Part Details for 1N3879E3 by Microsemi Corporation
Overview of 1N3879E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3879E3
1N3879E3 CAD Models
1N3879E3 Part Data Attributes:
|
1N3879E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3879E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3879E3
This table gives cross-reference parts and alternative options found for 1N3879E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3879E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3879 | 6A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3879E3 vs 1N3879 |
1N3879RM | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, | International Rectifier | 1N3879E3 vs 1N3879RM |
1N3879RE3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3879E3 vs 1N3879RE3 |
1N3879R | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N3879E3 vs 1N3879R |
1N3879R | 6A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3879E3 vs 1N3879R |
1N3879RPBF | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3879E3 vs 1N3879RPBF |
1N3879R | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3879E3 vs 1N3879R |