Part Details for 1N3880 by IXYS UK Westcode
Overview of 1N3880 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3880
1N3880 CAD Models
1N3880 Part Data Attributes:
|
1N3880
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
1N3880
IXYS UK Westcode
DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 145 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3880
This table gives cross-reference parts and alternative options found for 1N3880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3880 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, HERMETIC SEALED, METAL GLASS, CASE SO10A, 1 PIN | Semitronics Corp | 1N3880 vs 1N3880 |
1N3880 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | 1N3880 vs 1N3880 |
1N3880M | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, | International Rectifier | 1N3880 vs 1N3880M |
1N3880 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, 1 PIN | Solitron Devices Inc | 1N3880 vs 1N3880 |
1N3880 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, DO-4, DO-4, 1 PIN, Rectifier Diode | NXP Semiconductors | 1N3880 vs 1N3880 |
1N3880 | 6A, 100V, SILICON, RECTIFIER DIODE, DO-203MA, DO-4, 1 PIN | Intersil Corporation | 1N3880 vs 1N3880 |
1N3880 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, DO-4, HERMETIC SEALED, METAL GLASS, CASE SO10A, 1 PIN | SMSC | 1N3880 vs 1N3880 |
1N3880 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Advanced Semiconductor Inc | 1N3880 vs 1N3880 |
1N3880 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | Semicon Components Inc | 1N3880 vs 1N3880 |
1N3880E3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3880 vs 1N3880E3 |