Datasheets
1N3880 by:

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Part Details for 1N3880 by Vishay Semiconductors

Overview of 1N3880 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N3880

Part # Distributor Description Stock Price Buy
Quest Components Rectifier Diode, 100 Volt, DO-203AA 3
  • 1 $9.0600
  • 2 $6.0400
$6.0400 / $9.0600 Buy Now

Part Details for 1N3880

1N3880 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3880 Part Data Attributes:

1N3880 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1N3880 Vishay Semiconductors Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N3880

This table gives cross-reference parts and alternative options found for 1N3880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, HERMETIC SEALED, METAL GLASS, CASE SO10A, 1 PIN Semitronics Corp 1N3880 vs 1N3880
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N3880 vs 1N3880
1N3880M Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, International Rectifier 1N3880 vs 1N3880M
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, 1 PIN Solitron Devices Inc 1N3880 vs 1N3880
1N3880 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, DO-4, DO-4, 1 PIN, Rectifier Diode NXP Semiconductors 1N3880 vs 1N3880
1N3880 6A, 100V, SILICON, RECTIFIER DIODE, DO-203MA, DO-4, 1 PIN Intersil Corporation 1N3880 vs 1N3880
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, DO-4, HERMETIC SEALED, METAL GLASS, CASE SO10A, 1 PIN SMSC 1N3880 vs 1N3880
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN Advanced Semiconductor Inc 1N3880 vs 1N3880
1N3880 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3880 vs 1N3880
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon Semicon Components Inc 1N3880 vs 1N3880
Part Number Description Manufacturer Compare
1N3879 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) 1N3880 vs 1N3879
1N3890AE3 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3880 vs 1N3890AE3
1N3879E3 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3880 vs 1N3879E3
1N3890A Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3880 vs 1N3890A
1N3881 DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3880 vs 1N3881
1N3889 Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 1N3880 vs 1N3889
1N3880 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-4, HERMETIC SEALED, METAL GLASS, CASE SO10A, 1 PIN Semitronics Corp 1N3880 vs 1N3880
1N3880 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3880 vs 1N3880
1N3880M Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, International Rectifier 1N3880 vs 1N3880M
1N3879RE3 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 1N3880 vs 1N3879RE3

1N3880 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3880 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3880 by Vishay Semiconductors

  • Please alert me when 1N3880 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3880 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3880 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3880 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3880.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3880 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: