Part Details for 1N270-TP by Micro Commercial Components
Overview of 1N270-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N270-TP
1N270-TP CAD Models
1N270-TP Part Data Attributes:
|
1N270-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N270-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.04 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N270-TP
This table gives cross-reference parts and alternative options found for 1N270-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N270-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270-TP vs JANTXV1N270 |
1N270-BP | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270-TP vs 1N270-BP |
1N270E3 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270-TP vs 1N270E3 |
1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N270-TP vs 1N270 |
1N270 | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270-TP vs 1N270 |
JAN1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270-TP vs JAN1N270 |
JANTX1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270-TP vs JANTX1N270 |
1N270 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270-TP vs 1N270 |