Part Details for 18636752 by CML Innovative Technologies
Overview of 18636752 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 18636752
18636752 CAD Models
18636752 Part Data Attributes
|
18636752
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18636752
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Forward Current-Max | 0.008 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for 18636752
This table gives cross-reference parts and alternative options found for 18636752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18636752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18633352 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636752 vs 18633352 |
585-5413 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 18636752 vs 585-5413 |
585-5513 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 18636752 vs 585-5513 |
18633752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636752 vs 18633752 |
18636552 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636752 vs 18636552 |
585-5511 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 18636752 vs 585-5511 |
18630752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636752 vs 18630752 |
585-4411 | Single Color LED Display Cluster, Yellow, 10.16mm | Dialight | 18636752 vs 585-4411 |
585-5425 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 18636752 vs 585-5425 |
585-1425 | Single Color LED Display Cluster, Yellow, 6.1mm | Dialight | 18636752 vs 585-1425 |