There are no models available for this part yet.
Overview of 585-5413 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5413J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5413J. Buy from authorized manufacturer Rochester Electronics. | |
5413J/R | Rochester Electronics LLC | Replacement for Texas Instruments part number SN5413J. Buy from authorized manufacturer Rochester Electronics. | |
ADG5413BFBRUZ | Analog Devices | ±-55V Fault Protected, bi-dire |
Price & Stock for 585-5413 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$9.0400 / $13.1800 | Buy Now | |||
DISTI #
000000000000307394
|
Sager | LED Replacement Lamps - Based LEDs LED Based Lamp 14 Volts | 0 |
|
Buy Now |
CAD Models for 585-5413 by Dialight
Part Data Attributes for 585-5413 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
COMPLEX
|
Display Height
|
10.92 mm
|
Forward Current-Max
|
0.04 A
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED DISPLAY CLUSTER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 585-5413
This table gives cross-reference parts and alternative options found for 585-5413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585-5413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585-5511 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 585-5413 vs 585-5511 |
18633552 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-5413 vs 18633552 |
585-4411 | Single Color LED Display Cluster, Yellow, 10.16mm | Dialight | 585-5413 vs 585-4411 |
18636752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 585-5413 vs 18636752 |
585-4425 | Single Color LED Display Cluster, Yellow, 10.16mm | Dialight | 585-5413 vs 585-4425 |
18630752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-5413 vs 18630752 |
585-3415 | Single Color LED Display Cluster, Yellow, 5.9mm | Dialight | 585-5413 vs 585-3415 |
586-6403-206F | Single Color LED Display Cluster, Yellow, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 585-5413 vs 586-6403-206F |
18633752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-5413 vs 18633752 |
18636452 | Single Color LED Display Cluster, Yellow, | CML Innovative Technologies | 585-5413 vs 18636452 |